
Isolated DC-DC converter with dual +/-12V outputs, delivering 83mA per channel for a total of 2W maximum output power. Features 1kV isolation, 80% efficiency, and a compact SIP package (21.8mm L x 9.2mm W x 11.1mm H). Operates from a 4.5V to 9V DC input range, with a nominal input of 5V. Through-hole, PCB mountable, and includes short-circuit protection (SCP).
Recom RS-0512D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | -83mA |
| Depth | 11.1mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
