
Isolated DC-DC converter, 2W output power, featuring dual +/-12V outputs at 83mA each. Operates with a 4.5V to 9V DC input range, nominal 5V. Offers 3kV isolation and short-circuit protection (SCP). SIP package, 21.8mm x 9.2mm x 11.1mm, for through-hole mounting. Wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RS-0512D/H3 technical specifications.
| Package/Case | SIP |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.