
2W DC-DC Converter with dual ±15V outputs, featuring 80% efficiency and 3kV isolation. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V, delivering up to 67mA per output. Packaged in a SIP for through-hole mounting, it offers short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. Dimensions are 21.8mm x 9.2mm x 11.1mm, with a weight of 4.7g.
Recom RS-0515D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0515D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
