
2W DC/DC converter with 4.5-9V input and 15V output. Features 80% efficiency, 2kV isolation, and short circuit protection (SCP). This SIP package converter offers a single output, through-hole mounting, and operates from -40°C to 85°C. Its compact dimensions (21.8mm x 9.2mm x 11.1mm) and 4.7g weight make it suitable for board mounting applications.
Recom RS-0515S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0515S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.