This industrial DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a single terminal position. The converter is packaged in a 7-pin R-XSMA-T7 package and measures 9.2mm in width and 21.8mm in length. It has a pin count of 8/7 and a temperature grade of industrial. The input voltage range is 9-18V, and the load regulation is maximally 0.5.
Sign in to ask questions about the Recom RS-1205D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-1205D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-1205D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.