
Board mount DC-DC converter with 5V output voltage and 400mA output current, delivering 2W of power. Features 9V to 18V input voltage range, 12V nominal input, and 75% efficiency. Isolated design with 3kV isolation voltage, protected by short-circuit protection (SCP). Packaged in a 7-pin SIP, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RS-1205S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.