Isolated DC-DC converter with 2W output power, providing dual +/-9V outputs at 111mA each. Features 3kV isolation voltage and a compact SIP package (21.8mm L x 9.2mm W x 11.1mm H). Operates with a 9V to 18V input range, nominal 12V, and offers 78% efficiency. Designed for through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C and includes short-circuit protection.
Recom RS-1209D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-1209D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.