
Isolated DC-DC converter with 2W output power, providing dual +/-12V outputs at 83mA each. Features 3kV isolation, 80% efficiency, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range and is housed in a SIP package suitable for through-hole mounting. Input voltage range is 9V to 18V, with a nominal input of 12V.
Checking distributor stock and pricing after the page loads.
Recom RS-1212D/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
