
Board mount DC/DC converter with 12V nominal output voltage and 2W maximum output power. Features 166mA output current, 80% efficiency, and 1kV isolated design. Operates within a 9V to 18V DC input range and offers short-circuit protection. SIP package for through-hole PCB mounting, with dimensions of 21.8mm length, 9.2mm width, and 11.1mm height.
Sign in to ask questions about the Recom RS-1212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 166mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-1212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
