
Board mount DC-DC converter with 12V output voltage and 2W maximum output power. Features 166mA maximum output current, 80% efficiency, and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range and includes short-circuit protection. SIP package, through-hole mounting, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS-1212S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-1212S/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-1212S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
