
2W DC-DC Converter, SIP package, 15V output voltage, 134mA max output current. Features 9V to 18V input voltage range, 12V nominal input, and 80% efficiency. Offers 2kV isolation voltage and short circuit protection (SCP). Operates from -40°C to 85°C, with a 2W maximum power dissipation. Lead-free and RoHS compliant, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |