
2W DC/DC Converter, SIP package, featuring 15V output voltage and 134mA output current. Operates with a 9-18VDC input range, delivering 80% efficiency. Offers 3kV isolation voltage and short-circuit protection (SCP). RoHS compliant and lead-free, with a compact footprint of 21.8mm x 9.2mm x 11.1mm.
Checking distributor stock and pricing after the page loads.
Recom RS-1215S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
