
Board mount DC-DC converter with 2W output power, providing dual +/-5V outputs at 200mA each. Features 77% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and accepts input voltages from 9V to 36V, with a nominal input of 24V. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component measures 21.8mm x 9.2mm x 11.1mm and weighs 4.7g.
Sign in to ask questions about the Recom RS-2405DZ/H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-2405DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 77% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2405DZ/H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.