
2W DC-DC converter module with a 24V nominal input, accepting 18V to 36V input voltage range. Features a single 5V output with 0.4A current capability and 0.5% maximum load regulation. This industrial-grade component operates from -40°C to 85°C and is housed in a 7-pin SIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS-2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.