
Board mount DC-DC converter, 5V nominal output voltage, 400mA output current, delivering 2W maximum output power. Features 3kV isolation voltage and 80% efficiency, operating within a -40°C to 85°C temperature range. SIP package with through-hole mounting, designed for input voltages from 9V to 36V DC. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Recom RS-2405SZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-2405SZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2405SZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
