2W DC-DC converter with dual +/-9V outputs, featuring 81% efficiency and 3kV isolation voltage. This board mount converter operates from an 18V to 36V input range, with a nominal input of 24V, delivering a maximum output current of 111mA per output. Encased in a SIP package, it offers through-hole mounting and a wide operating temperature range of -40°C to 85°C. Additional features include short-circuit protection (SCP) and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Recom RS-2409D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.