
Board mount DC-DC converter with 9V, 2W output power. Features 18V to 36V input voltage range, 222mA max output current, and 81% efficiency. Offers 2kV isolation voltage and short circuit protection (SCP). Operates from -40°C to 85°C in a SIP package with through-hole mounting.
Recom RS-2409S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2409S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.