
Isolated DC-DC converter, 2W output power, featuring dual +/-12V outputs at 83mA each. This board mount converter operates from an 18V to 36V input range with a nominal 24V, offering 3kV isolation voltage. The SIP package measures 21.8mm x 9.2mm x 11.1mm, suitable for through-hole mounting, and achieves 83% efficiency. Operating temperature range is -40°C to 85°C, with built-in short-circuit protection and lead-free, RoHS compliant construction.
Sign in to ask questions about the Recom RS-2412D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-2412D/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2412D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
