
2W DC/DC converter with SIP package, offering 15V output voltage and 134mA output current. Features 1kV isolation voltage, 83% efficiency, and a 2:1 input voltage range of 18-36V DC. Designed for PCB mounting with through-hole technology, operating temperature range of -40°C to 85°C, and includes short-circuit protection.
Recom RS-2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
