
Isolated DC-DC converter, 2W output power, 15V output voltage, and 134mA output current. Features a 3kV isolation voltage and operates within an 18V to 36V input voltage range, with a nominal input of 24V. This board mount converter offers 83% efficiency and a single output, packaged in a SIP case with through-hole mounting. It includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Sign in to ask questions about the Recom RS-2415S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-2415S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.