
Board mount DC-DC converter, 2W output power, 15V nominal output voltage, and 134mA output current. Features 3kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a 9V to 36V DC input range and a -40°C to 85°C temperature range. Packaged in a SIP for through-hole mounting.
Sign in to ask questions about the Recom RS-2415SZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-2415SZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 134mA |
| Depth | 21.8mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415SZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
