
2W DC/DC converter with SIP package, providing 5V output at 400mA. Features 1kV isolation, 78% efficiency, and a wide 36-72V DC input range. Through-hole, PCB mountable, with short-circuit protection. Operating temperature range of -40°C to 85°C.
Recom RS-4805S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.8mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4805S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
