
2W DC/DC Converter with dual +/-9V outputs, featuring 81% efficiency and 3kV isolation voltage. Designed for board mounting with a SIP package, this through-hole component operates from a 36V to 72V input range, with a nominal input of 48V. Maximum output current is 111mA per output, and it includes short-circuit protection (SCP). Operating temperature range is -40°C to 85°C, with a lead-free and RoHS compliant construction.
Recom RS-4809D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4809D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.