
2W DC/DC converter, board mount SIP package, featuring 36-72VDC input and a regulated 9VDC output. Delivers up to 222mA with 81% efficiency and 2W maximum power. Offers 3kV isolation, short-circuit protection (SCP), and operates across a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component is designed for through-hole mounting.
Sign in to ask questions about the Recom RS-4809S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-4809S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4809S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
