Board mount DC-DC converter with 9V nominal output voltage and 2W maximum output power. Features 222mA output current, 3kV isolation voltage, and an efficiency of 80%. Operates within an input voltage range of 18V to 72V DC, with a nominal input of 48V. Packaged in a SIP case with through-hole mounting, this component offers short-circuit protection (SCP) and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RS-4809SZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.