
2W DC-DC Converter, SIP package, featuring 12V output voltage and 166mA maximum output current. Operates with a 36V to 72V input voltage range, nominal 48V, and provides 2W output power. Offers 3kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Designed for through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Recom RS-4812S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-4812S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4812S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.