Board mount DC-DC converter with dual regulated outputs, delivering 2W of power. Features a wide input voltage range from 18V to 72V and a load regulation of 0.5%. Operates across an extended temperature range of -40°C to 75°C. Housed in a compact SIP-8/7 package with 7 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS-4815DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-4815DZ/H3 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-4815DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.