2W DC-DC Converter, SIP package, offering a 15V output voltage with 134mA maximum output current. Features 3kV isolation voltage, 83% efficiency, and short circuit protection (SCP). Operates within a 36V to 72V input voltage range, with a nominal input of 48V. This lead-free, RoHS compliant component has a compact 21.8mm x 9.2mm x 11.1mm footprint and weighs 4.7g.
Checking distributor stock and pricing after the page loads.
Recom RS-4815S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.