2W DC/DC converter with 15V output voltage and 134mA output current. Features 3kV isolation voltage, short circuit protection (SCP), and a wide input voltage range of 18-72V. Operates efficiently at 84% with a maximum power dissipation of 2W. Packaged in a SIP case with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS-4815SZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-4815SZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4815SZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.