3W DC/DC converter with SIP8 package, offering 3kV isolation voltage. Features a 2:1 input voltage range of 4.5-9V, providing dual +/-5V outputs with up to +/-300mA current. Achieves 80% efficiency and includes short-circuit protection (SCP). Operates across a wide temperature range of -40°C to +71°C, with a compact footprint of 21.8mm x 9.2mm x 11.1mm. Through-hole mounting and lead-free construction ensure easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS3-0505D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-0505D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-0505D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.