3W DC-DC converter with 15V output voltage and 200mA maximum output current. Features 3kV isolation voltage, 81% efficiency, and short circuit protection (SCP). Operates within a -40°C to 71°C temperature range, with a 4.5V to 9V input voltage range. Packaged in a SIP through-hole mount, this lead-free and RoHS compliant component offers a compact 21.8mm x 9.2mm x 11.1mm form factor.
Checking distributor stock and pricing after the page loads.
Recom RS3-0515S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.