3W isolated DC/DC converter with 3kV isolation voltage, featuring a 2:1 input voltage range of 4.5-9V and a regulated 3.3V output. This board mount converter offers 600mA maximum output current and 75% efficiency, with short-circuit protection (SCP). Packaged in a SIP case with through-hole mounting, it operates from -40°C to 71°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom RS3-053.3S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.