3W DC-DC Converter, board mount, SIP package, offering dual +/-5V outputs with 300mA max output current per channel. Features 3kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V input, and functions across a -40°C to 71°C temperature range. Through-hole mounting, 21.8mm length, 9.2mm width, and 11.1mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS3-1205D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-1205D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-1205D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.