
3W DC-DC Converter, 5V nominal output voltage, 600mA output current. Features 9V to 18V DC input range, 1kV isolation voltage, and SCP protection. This isolated, board mount converter operates from -40°C to 71°C with 79% efficiency. Packaged in a SIP with a 2.54mm pitch, it offers through-hole PCB mounting.
Recom RS3-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.8mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
