3W DC-DC Converter with dual +/-9V outputs, delivering 167mA per output. Features 3kV isolation voltage, 81% efficiency, and short-circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V input. Packaged in a SIP for through-hole mounting, this component offers a compact solution with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H) and a weight of 4.7g. Suitable for operation across a wide temperature range of -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
Recom RS3-1209D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.