
3W DC-DC Converter, SIP package, offering a single 15V output with 200mA maximum current. Features 3kV isolation voltage, 81% efficiency, and short circuit protection (SCP). Operates from a 9V to 18V input range, with a nominal input of 12V. Designed for through-hole mounting, this lead-free and RoHS compliant component has a compact footprint with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H) and weighs 4.7g.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |