3W DC-DC converter module, SIP package, featuring dual 5V and -5V outputs with 300mA maximum current per output. Offers 3kV isolation voltage and 81% efficiency, operating from an 18V to 36V input range with a nominal 24V. Designed for through-hole mounting, this lead-free, RoHS compliant component includes short-circuit protection and operates between -40°C and 71°C.
Recom RS3-2405D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.