
3W DC-DC converter module with 24V nominal input, featuring dual 5V and -5V outputs, each capable of 300mA. This SIP package board mount converter offers 3kV isolation voltage and 77% efficiency, operating within a -40°C to 71°C temperature range. Designed for medical applications, it includes short-circuit protection and is RoHS compliant.
Recom RS3-2405DZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 11.1mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 27V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405DZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.