
3W DC/DC Converter, SIP package, featuring 5V output voltage and 600mA maximum output current. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation voltage. Achieves 81% efficiency and includes short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting with dimensions of 21.8mm length, 9.2mm width, and 11.1mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS3-2405S/H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405S/H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
