The RS3-2405S/H3 DC/DC converter from Recom features a single output and operates within a temperature range of -40°C to 71°C. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter is packaged in a ROHS compliant SIP-8/7 package, suitable for board mount applications.
Sign in to ask questions about the Recom RS3-2405S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-2405S/H3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS3-2405S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.