
Isolated DC/DC converter, 3W output power, featuring a 3kV isolation voltage and a 3:1 input voltage range of 9-27V DC. Delivers a regulated 5V output at up to 600mA, with a nominal input of 24V. This board mount component offers through-hole mounting in a SIP package, operating from -40°C to 71°C with 79% efficiency and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Recom RS3-2405SZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.8mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 27V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.