
3W DC-DC converter with dual +/-5V outputs, delivering 300mA per output. Features 3kV isolation voltage and a wide input voltage range of 20V to 60V, with a nominal input of 48V. Packaged in a SIP form factor with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 71°C. Includes short-circuit protection (SCP) and measures 21.8mm x 9.2mm x 11.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS3-4805DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-4805DZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
