
Board mount DC-DC converter, 3W output power, delivering a stable 5V output voltage with 600mA maximum output current. Features include 3kV isolation, short circuit protection (SCP), and a compact SIP package measuring 21.8mm x 9.2mm x 11.1mm. Operates within a 20V to 60V DC input voltage range, with a nominal input of 48V, and offers 78% efficiency. Designed for through-hole mounting, this RoHS compliant component operates from -40°C to 71°C.
Recom RS3-4805SZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.