
Board mount DC/DC converter, 3W output power, featuring a 9V single output and 333mA maximum output current. Operates with a wide input voltage range of 36V to 72V, nominal 48V. Offers 3kV isolation voltage and 82% efficiency, with short circuit protection (SCP). Packaged in a SIP case with through-hole mounting, dimensions 21.8mm x 9.2mm x 11.1mm, and a weight of 4.7g. Operates across a temperature range of -40°C to 71°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS3-4809S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-4809S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4809S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.