
Board mount DC/DC converter with 3W output power, featuring dual +/-12V outputs and 125mA maximum output current per channel. Operates with a 36V to 72V input voltage range, nominal 48V, and offers 3kV isolation. This SIP package converter boasts 83% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 71°C. Through-hole mounting and RoHS compliance are standard.
Sign in to ask questions about the Recom RS3-4812D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-4812D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
