
3W isolated DC-DC converter with dual +/-12V outputs, each delivering 125mA. Features 3kV isolation voltage, 80% efficiency, and a wide operating temperature range of -40°C to 71°C. Designed for through-hole mounting in a SIP package, this converter operates from a 20V to 60V DC input, with a nominal input of 48V. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Recom RS3-4812DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-4812DZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
