
3W DC/DC converter, board mount, SIP package, featuring 3kV isolation voltage and short circuit protection (SCP). Operates with a 36-72VDC input range, delivering a stable 12VDC output at up to 250mA. Achieves 83% efficiency and is RoHS compliant, suitable for through-hole mounting. Dimensions: 21.8mm (L) x 9.2mm (W) x 11.1mm (H), with a weight of 4.7g.
Sign in to ask questions about the Recom RS3-4812S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-4812S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
