
3W isolated DC-DC converter with dual +/-15V outputs, each rated for 100mA. Features 3kV isolation voltage and a wide 20V to 60V DC input range, operating efficiently at 80%. Packaged in a SIP for through-hole mounting, this component offers short-circuit protection (SCP) and operates across a -40°C to 71°C temperature range. Dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H).
Sign in to ask questions about the Recom RS3-4815DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS3-4815DZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 2 | 100mA |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4815DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
