3W DC-DC converter with a 15V output voltage and 200mA output current. Features 3kV isolation voltage, 80% efficiency, and short circuit protection (SCP). Operates within a 20V to 60V input voltage range, with a nominal input of 48V. Packaged in a SIP through-hole mount, measuring 21.8mm x 9.2mm x 11.1mm, and weighing 4.7g. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Recom RS3-4815SZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.