The RS6-0505D DC/DC converter from Recom features a single terminal position and 7 terminals. It has a JEDEC package code of R-PSMA-T7 with dimensions of 9.2mm width and 21.8mm length. The converter operates within an input voltage range of 4.5-9V.
Recom RS6-0505D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-0505D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.